Maxim MAX16821BATI+ technical specifications.
| Frequency | 1.5MHz |
| High Level Output Current | 4A |
| Low Level Output Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.758W |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 30A |
| Output Voltage | 5.1V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.758W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16821BATI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.