Maxim MAX16821BEVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 24V |
| Min Input Voltage | 7V |
| Operating Supply Voltage | 28V |
| Output Current | 4A |
| Output Current per Channel | 660mA |
| Output Voltage | 28V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16821BEVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.