
Constant current LED driver IC, surface mountable in an 8-pin SOIC package. Features a wide input voltage range of 6.5V to 65V and a maximum output voltage of 63V, capable of delivering 350mA output current. Operates at a 2MHz switching frequency with a maximum power dissipation of 588.2mW and a maximum supply current of 1.5mA. Suitable for operation across an extended temperature range from -40°C to 125°C.
Maxim MAX16822AASA+ technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | 65V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 588.2mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 15 |
| Output Current | 350mA |
| Output Voltage | 63V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 588.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16822AASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
