Maxim MAX16822BEVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 65V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 64V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16822BEVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.