
Linear LED driver IC with 3 drivers and 3 outputs, capable of delivering up to 70mA output current. Features a wide input voltage range of 5.5V to 40V and a maximum supply voltage of 40V. Operates efficiently with a low supply current of 1.2µA and supports surface mount installation in a 16-TSSOP package. Offers a maximum power dissipation of 2.0888W and operates across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Maxim MAX16823AUE+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Power Dissipation | 2.0888W |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Number of Segments | 10 |
| Output Current | 70mA |
| Output Voltage | 3.41V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.0888W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16823AUE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
