Maxim MAX16823AUE/V+ technical specifications.
| Package/Case | TSSOP |
| Max Power Dissipation | 2.0888W |
| Number of Outputs | 3 |
| Operating Supply Voltage | 40V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.666W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16823 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16823AUE/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.