
The MAX16823AUE/V+T is a 3-channel LED driver from Maxim, operating at a maximum supply voltage of 40V and a maximum power dissipation of 2.7W. It is packaged in a TSSOP package and is compliant with RoHS regulations. This device is suitable for use in a variety of applications, including LED lighting systems.
Maxim MAX16823AUE/V+T technical specifications.
| Package/Case | TSSOP |
| Max Power Dissipation | 2.0888W |
| Number of Outputs | 3 |
| Operating Supply Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.666W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16823 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16823AUE/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
