Maxim MAX16823EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 40V |
| Output Current per Channel | 550mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16823EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.