Maxim MAX16824EUE+T technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 6 |
| Output Current per Channel | 150mA |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16824EUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.