Maxim MAX16825EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 28V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 26.3V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16825EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.