Maxim MAX16826AGJ/VY+ technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.759W |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16826AGJ/VY+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.