Maxim MAX16826ATJ+T technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.759W |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 15mA |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16826ATJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
