Maxim MAX1682EUK technical specifications.
| Height | 1.1mm |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 1.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1682EUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
