Maxim MAX16831ATJ/V+T technical specifications.
| High Level Output Current | 67mA |
| Low Level Output Current | 76mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.758W |
| Max Supply Current | 4.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 76V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.758W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16831 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16831ATJ/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.