Maxim MAX16831EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 76V |
| Output Current | 67mA |
| Output Current per Channel | 1A |
| Output Voltage | 28V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16831EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.