Maxim MAX16833CAUE+ technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| High Level Output Current | 700uA |
| Low Level Output Current | 700uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.089W |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz to 1000 kHz |
| Operating Supply Voltage | 65V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.089W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16833CAUE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
