Maxim MAX16833EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 18V |
| Min Input Voltage | 5V |
| Max Output Current | 1A |
| Operating Supply Voltage | 65V |
| Output Current per Channel | 1A |
| Output Voltage | 36V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16833EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.