Maxim MAX16835ATE+ technical specifications.
| Height | 0.75mm |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Max Supply Current | 70uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.6667W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16835ATE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
