
The MAX16836ASA+ is a surface mount LED driver with a maximum input voltage of 40V and an operating supply voltage of 40V. It can deliver an output current of up to 350mA and has a maximum power dissipation of 1.86W. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is packaged in a SOIC package and is available in quantities of 100. The MAX16836ASA+ is suitable for use in a variety of applications, including LED lighting and power management systems.
Maxim MAX16836ASA+ technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 350mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.86W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16836ASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
