Maxim MAX16839ASA+ technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Max Input Voltage | 40V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5094W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 39.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16839ASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
