Maxim MAX16839ATT+ technical specifications.
| Max Power Dissipation | 1.9048W |
| Operating Supply Voltage | 40V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16839ATT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.