Maxim MAX16839EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Mount | Hardware |
| Number of Outputs | 3 |
| Operating Supply Voltage | 40V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16839EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.