Maxim MAX1683EUK technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Voltage | 11V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 1.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1683EUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
