Maxim MAX16840ATB+T technical specifications.
| Current Rating | 40mA |
| Frequency | 300kHz |
| Max Input Voltage | 48V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16840ATB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
