Maxim MAX16840ATE+ technical specifications.
| Max Operating Temperature | 125°C |
| Max Supply Current | 3mA |
| Operating Frequency | 270 kHz to 330 kHz |
| Operating Supply Voltage | 40V |
| Output Current | 800mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16840ATE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.