Maxim MAX16840EVKIT# technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MAX16840 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16840EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.