Maxim MAX16841ASA+ technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25W |
| Max Power Dissipation | 588.2mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 1uA |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16841ASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.