Maxim MAX16841EVKIT# technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Operating Supply Voltage | 264V |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAX16841 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16841EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.