Maxim MAX1686EUA technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Output Power | 330mW |
| Output Voltage | 4.75V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 45uA |
| Topology | Boost |
| Width | 3.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1686EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
