Maxim MAX16903SAUE50/V+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Length | 5.1mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16903S |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16903SAUE50/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
