Maxim MAX16909RATE/V+ technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 10V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16909R |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16909RATE/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.