Maxim MAX16910CASA8/V+ technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 280mV |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.86W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX16910 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16910CASA8/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.