
High-performance positive linear voltage regulator IC, featuring a 200mA maximum output current and adjustable output voltage up to 11V, with a fixed 5V option. This surface-mount SOIC package component offers a low dropout voltage of 280mV and operates from a 3.5V to 30V input range. It boasts a high power supply rejection ratio (PSRR) of 60dB and a low quiescent current of 30µA, suitable for automotive applications with an operating temperature range of -40°C to 125°C. Packaged in tape and reel for efficient assembly.
Maxim MAX16910CASA9/V+T technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 280mV |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 11V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.861W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16910CASA9/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
