Maxim MAX16913GEE/V+ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Operating Supply Current | 600uA |
| Output Current per Channel | 340mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX16913 |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16913GEE/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.