Maxim MAX16916GUB/V+ technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Rail/Tube |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16916GUB/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.