Maxim MAX1693HEUB+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 90mR |
| Operating Supply Current | 25uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1693HEUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
