Maxim MAX16952AUE/V+ technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Voltage | 10V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16952AUE/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.