Maxim MAX16974EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Voltage | 10V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16974EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.