Positive fixed 1.5V linear voltage regulator IC with 100mA output current. Features a low 35mV dropout voltage and 2.5% accuracy. Operates with input voltages from 2.5V to 5.5V, supporting a maximum output current of 100mA. Housed in an 8-pin UMAX surface mount package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Maxim MAX16999AUA15+ technical specifications.
| Accuracy | 2.5% |
| Package/Case | UMAX |
| Dropout Voltage | 35mV |
| Min Current Limit | 105mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.5V |
| Max Power Dissipation | 1.0309W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | MAX16999 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16999AUA15+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.