Maxim MAX17000AETG+T technical specifications.
| Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Current | 10A |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17000AETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
