Maxim MAX17000ETG+ technical specifications.
| Package/Case | QFN |
| Frequency | 600kHz |
| Input Current | 1uA |
| Max Input Voltage | 26V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.7V |
| Max Power Dissipation | 2.222W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 10A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.22W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17000ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.