Maxim MAX17000ETG+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 10A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17000ETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.