Maxim MAX17000EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Power | 19.8W |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17000EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.