Maxim MAX17003AETJ+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17003AETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
