Maxim MAX17005BETP+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3491W |
| Mount | Surface Mount |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 26V |
| Output Voltage | 5.35V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17005BETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
