
The MAX17005ETP+ is a universal battery charger IC designed for 4-cell battery charging applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 26V. The IC has a low operating supply current of 1uA and is compliant with RoHS regulations. It is available in a surface mount package with a quantity of 75 per packaging unit, which can be either rail or tube packaged.
Maxim MAX17005ETP+ technical specifications.
| Battery Type | UNIVERSAL |
| Max Charge Current | 5A |
| Max Input Voltage | 26V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Cells | 4 |
| Operating Supply Current | 1uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17005ETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.