Maxim MAX17006AETP+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 30V |
| Output Current | 5A |
| Output Voltage | 4.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17006AETP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.