Maxim MAX17006ETP+ technical specifications.
| Battery Type | UNIVERSAL |
| Max Charge Current | 5A |
| Max Input Voltage | 26V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Cells | 3 |
| Operating Supply Current | 1uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17006ETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.