
The MAX17015AETP+ is a surface mount DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of up to 26V and provides an output current of up to 5A. The device is packaged in quantities of 75 and is compliant with RoHS regulations. It is suitable for use in battery management applications.
Maxim MAX17015AETP+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 26V |
| Output Current | 5A |
| Output Voltage | 4.4V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17015AETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.