Maxim MAX17017GTM+ technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2A |
| Output Voltage | 5.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX17017 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17017GTM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
